더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,010,508 |
제품 정보
제품 개요
ADMV7420-EVALZ is an evaluation board to evaluate the ADMV7420 81GHz to 86GHz, E-Band, low noise downconverter SiP. The ADMV7420-EVALZ incorporates the ADMV7420 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and easy evaluation of the ADMV7420. The LDO regulators allow the ADMV7420 to be powered on by ±5VDC supplies. The ADMV7420 is a fully integrated system in package (SiP) inphase/quadrature (I/Q) downconverter that operates at an RF input frequency range of 81GHz to 86GHz and an intermediate frequency (IF) output frequency range of dc to 2GHz.
- Simple power-up with on-board LDO regulators
- Option to bypass LDO regulators with connector jumpers
목차
ADMV7420-EVALZ, Connector jumpers.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
RF / IF
Evaluation Board ADMV7420, Connector Jumpers
No SVHC (21-Jan-2025)
ADMV7420
Downconverting Mixer
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서