더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩994,358 |
제품 정보
제품 개요
ADRF5046-EVALZ is an ADRF5046 reflective, single-pole four-throw (SP4T) switch evaluation board. It is a fully populated, connectorized evaluation board using 4-layer, 62mil thick, RO4003 PCB material. For normal operation, two supply voltages +3.3V and -3.3V should be applied to the VDD and VSS test points respectively, while their ground voltages are connected to the GND test point. Two control input voltages, 0/+3.3V, should be applied to V1 and V2 test points to select the switch states; RFC to RF1, RF2, RF3 or RF4. The RF input signal can be applied at the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured at the edge-launch, 2.4mm connectors labelled RF1, RF2, RF3 and RF4.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
RF / IF
Evaluation Board ADRF5046
No SVHC (21-Jan-2025)
ADRF5046
RF Switch
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서