입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩366,219 |
제품 정보
제품 개요
FRDM-KW24D512 is a Freedom development board for Kinetis KW21D, KW22D and KW24D MCUs. The FRDM-KW24D512 is a development platform based on the MKW24D512 Kinetis® W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK). The FRDM-KW24D512 kit contains two boards, enabling point-to-point out of the box connectivity. Kinetis MKW24D512 MCU is a low-power, compact integrated device consisting of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful Arm® Cortex®-M4 core system with connectivity and precision mixed-signal analogue peripherals. FRDM-KW24D512 evaluation boards are designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping. They are fully supported by a comprehensive enablement environment.
- Supports MKW24D512 Kinetis microcontroller (up to 50MHz cortex-M4 MCU, 512KB flash)
- Full IEEE 802.15.4 compliant wireless node
- Reference design area with small footprint, low-cost RF node
- Integrated PCB inverted F-type antenna and SMA RF port
- 32MHz reference oscillator, 32KHz clock oscillator, 2.4GHz frequency operation (ISM band)
- External serial flash for over-the-air programming (OTAP) support
- Multiple push buttons and LEDs
- OpenSDA debug interface
- Combo sensor, 6-axis sensor with integrated linear accelerometer and magnetometer
목차
2 x FRDM-KW24D512 Freedom development boards, Quick reference card, 2 x USB cables.
기술 사양
NXP
32bit
ARM
Cortex-M4
No SVHC (27-Jun-2024)
MKW24D512
Kinetis - W
2x FRDM-KW24D512 Boards, 2x USB Cables, Quick Start Guide
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서