12 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩207,818 |
5+ | ₩181,841 |
10+ | ₩150,668 |
제품 정보
제품 개요
STEVAL-25R3916B is a kit that allows the user to evaluate the features and capabilities of the ST25R devices, which are a series of high-performance HF readers. The STEVAL-25R3916B consists of two boards: STEVAL-M25R16B and STEVALD25R16B. The STEVAL-M25R16B is a microprocessor motherboard, which embeds a 32-bit Arm® Cortex™-M4 CPU with an FPU high-performance microcontroller. This board is powered through the USB bus. It is based on an STM32L476 microcontroller and includes: an ST-LINK embedded debug tool interface, a 2.4” TFT LCD, LEDs, push buttons (reset and user), a mini USB debug connector, an user-dedicated micro USB connector, features for ST NFC TAG boards not used with the ST25R HF reader series. The STEVAL-D25R3916B is a daughter board, which embeds the ST25R3916 highly integrated HF reader/NFC initiator/NFC target IC with an antenna etched on the PCB and the related VHBR tuning circuit.
- ISO 18092 (NFCIP-1) active and passive initiator and target modes
- NFC Forum NFC-A, NFC-B, NFC-F and NFC-V reader
- ISO 14443A, ISO 14443B and ISO15693 reader
- FeliCa™ reader
- Support for all five NFC forum tag types in reader mode
- NFC forum type 3 tag (NFC-F) host card emulation
- NFC forum type 4A tag (NFC-A) host card emulation
- Stream modes to implement other standard and custom protocols
- Integrated inductive sensing syst for low-power detect of tag presence using phase/amplitude measure
- High output power, SPI up to 10Mb/s, user selectable and automatic gain control
목차
STEVAL-M25R16B board, STEVALD25R16B board.
기술 사양
STMicroelectronics
RF / IF
Brd STEVAL-M25R16B/STEVALD25R16B, Application Notes, Software, Driver, BOM, Schematics, Gerber Files
No SVHC (21-Jan-2025)
ST25R3916B-AQWT, STM32L476
NFC, EMVCo Reader
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서