더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩132,292 |
제품 정보
제품 개요
CYW943907AEVAL1F is an evaluation kit that evaluates and develops single-chip Wi-Fi applications using CYW43907 devices. The kit uses a module based on CYW43907 device. CYW43907 is a single-chip 802.11n dual-band (2.4GHz and 5GHz) Wi-Fi SoC that features 320MHz Arm® Cortex®-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C that in totality offers a very small-footprint IoT solution. This kit helps evaluate device functionality and develop applications quickly for faster time to market. Arduino compatibility allows to plug in off-the-shelf shields to expand hardware functionality for quick prototyping. The CYW943907AEVAL1F EVK uses WICED Studio 5.0 (or later) to develop and debug your CYW43907 project. The kit features an RJ-45 Ethernet connector, a Micro-SD-card slot, and onboard programmer/debugger and serial bridge chip. The CYW943907AEVAL1F EVK supports only 3.3V as the operating voltage.
- Kit has been FreeRTOS qualified
- On-board PCB antenna with an option to connect external antenna
- Arduino compatible headers for hardware expansion
- Custom header to bring out additional GPIOs (WICED header)
- User switches and LEDs
- On-board programmer and debugger using USB interface and USB-UART bridge
- RJ45 connector for Ethernet
- 5V to 12V input using USB connector or power jack
목차
CYW943907AEVAL1F evaluation board with assembled Arduino headers, USB Standard-A to Micro-B cable, Quick start guide.
기술 사양
Wireless Connectivity
CYW43907
Evaluation Board CYW943907, USB Standard-A to Micro-B Cable
No SVHC (21-Jan-2025)
Cypress
WiFi
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서