더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩848,579 |
제품 정보
제품 개요
EV-ADF5902SD1Z is an ADF5902 evaluation board that allows the user to evaluate the performance of the ADF5902 24GHz voltage controlled oscillator (VCO) programmable gain amplifier (PGA) with a 2-channel PA output and ramping phase-locked loop (PLL). The EV-ADF5902SD1Z evaluation board contains the ADF5902, three high frequency K type sub miniature version A (SMA) connectors for the local oscillator (LO) output, two transceiver (TX) outputs, banana connectors for the power supply, and a connector for the serial interface. The EV-ADF5902SD1Z evaluation board requires an EVAL-SDP-CS1Z system demonstration platform serial (SDP-S) controller board, which the kit does not include. The EVAL-SDP-CS1Z SDP-S allows software programming of the ADF5902 device.
- ADF5902 24GHz VCO PGA, with 2-ch PA o/p and fractional-N frequency synthesizer with ramp generation
- Windows-based software allows control of the ADF5902 functions from a PC
- Externally powered by a 5V power supply
기술 사양
Analog Devices
RF / IF
Evaluation Board ADF5902WCCPZ
No SVHC (25-Jun-2025)
ADF5902WCCPZ
ISM Band Transmitter
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서