더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩107,548 |
제품 정보
제품 개요
EVAL-LTC6228IS8 is an evaluation board to evaluate LTC6228, 8-lead, single channel, small outline integrated circuit (SOIC_N), 150mil op-amps. It accept edge mounted, Subminiature Version A (SMA) connectors on both inputs and outputs to provide an efficient connection to the test equipment and other circuitry. It have sufficient test points for signal pins and groundings. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Simplified connection to test equipment and other circuits
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board LTC6228IS8#PBF
No SVHC (21-Jan-2025)
LTC6228IS8#PBF
Operational Amplifier
-
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서