더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩114,291 |
제품 정보
제품 개요
DC2713A-B is a LTC4381-2 6µA IQ surge stopper with 9mohm MOSFET demonstration board. The DC2713A circuit board enables evaluation of the LTC®4381, low quiescent current surge stopper with 9mohm MOSFET, in 12V to 28V applications. The LTC4381 clamps the output voltage, permitting the load to operate safely through 100V transients and load dump surges such as ISO 16750-2 Test A. Current limiting protects the input supply from output overload and short-circuits. In the presence of a sustained input overvoltage or output overload, the LTC4381 shuts off after a delay to protect the internal power MOSFET.
- Typical system voltage range 12V or 24V/28V at TA = 25°C
- 100V DC survival at TA = 25°C
- Maximum load current of 500mA at TA = 25°C
- Cooldown/retry delay of 560s (= 9min 20s) at TA = 25°C
- Auto retry fault retry behaviour
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTC4381HUHF-2
No SVHC (21-Jan-2025)
LTC4381HUHF-2
Surge Stopper
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서