더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩153,779 |
제품 정보
제품 개요
EVAL-16TSSOPEBZ is an evaluation board for 16-Lead TSSOP devices in the switches and multiplexers portfoliom. A 16-lead TSSOP device can be clamped or soldered to the centre of the evaluation board. Each pin of the device has a corresponding link from K1 to K16 that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the evaluation board allow additional external signals to be supplied to the device. In addition, there is space available at the top of the board for prototyping.
- 16-lead TSSOP evaluation board
- Clamp allows the main device to be easily changed
- Gold pin connectors allow the addition of passive components
- SMB connectors for the input/output of signals
- Additional space on-board to allow for prototyping
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Switch
Evaluation Board 16-Lead TSSOP Devices
No SVHC (21-Jan-2025)
ADG1208, ADG1209, ADG1211, ADG1212, ADG1213, ADG1233, ADG1236, ADG1308, ADG1309, ADG1311
Analogue Switch
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서