더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩40,448 |
제품 정보
제품 개요
EVAL1ED44175N01BTOBO1 is an adapter board for 1ED44175N01B low-side gate driver. Adapter board is available for testing 1ED44175N01B – EiceDRIVER™ 25V low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality. The adapter board easily connects into an existing switched-mode power circuit for fast in-circuit evaluation. Integrated over-current protection and single-pin fault output and enable function provides potential space and cost savings. The under-voltage lock out provides protection at low supply voltage.
- (-)0.246V over-current threshold with accurate ±5% tolerance
- Over-current detection with negative voltage input
- Single pin for fault output and enable
- Programmable fault clear time
- Under voltage lockout for IGBTs
- CMOS Schmitt-triggered inputs
- 3.3V, 5V and 15V input logic compatible
- Output in phase with input
- (-)10VDC negative Input capability of OCP pin and 3KV ESD HBM
- OCP threshold tolerance of ±5% provides accurate sensing and flexible fault clear time set-up
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management
Evaluation Board 1ED44175N01B
No SVHC (21-Jan-2025)
1ED44175N01B
IGBT Gate Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서