더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩65,037 |
5+ | ₩62,670 |
제품 정보
제품 개요
The 1600-0171 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 5W LED technology from CREE to provide bright , focusable light of up to 260lm brightness with a range of up to 150m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M250F has 4 tactical functions, with 100% or 30% selectable brightness, a strobe function for self-defence, and morse function. Combined with the seamless focussing by turning the lamp head, this versatile torch is perfect for many situations.
기술 사양
Tactical Torch
260lm
AAA Batteries x 3
M250F
LED
150m
Aluminium
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서