더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩33,225 |
제품 정보
제품 개요
SEN0158 is a IR positioning camera for Arduino development boards. This is a small form factor IR camera capable of tracking up to four heat/IR sources. The applications are plenty and can go from tracking of robots with IR transmitters for navigation to light barriers, determining the direction where the object is going, and working as a flame sensor or tracking heat sources. It's fully compatible with Arduino with only four wires: two for power supply and two for I2C. This infrared positioning camera can be controlled with Arduino, AVR via I2C interface. It is able to track mobile infrared points and to transmit data back to host. The horizontal angle of camera is 33° while the vertical angle is 23°. It returns up to 4 points at a time when identifies an object. With advantages of high resolution, high sensitivity, high accuracy, small build and light weight, this positioning IR camera widely used in robot automatic search, robot soccer game, mobile trajectory recognition.
- Operating voltage range from 3.3V to 5V
- Detecting distance of 0 to 3m
- Horizontal detecting angle of 33⁰, vertical detecting angel of 23⁰
- Dimension is 32mm x 16mm
- Resolution is 128x96 pixel, with hardware image processing, which can track four objects
- I2C interface
기술 사양
IR Positioning Camera
Gravity Series
Arduino Development Boards
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서