입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩79,046 |
제품 정보
제품 개요
The ATZB-212B-XPRO is an extension board providing a development/prototyping platform for the ZigBits. It is targeted for evaluating the features of the ZigBit, currently supporting AT86RF212B radio transceiver. The AT86RF212B is a low power, low voltage 700/800/900MHz transceiver specially designed for the ZigBee/IEEE 802.15.4, 6LoWPAN and high data rate for sub 1GHz ISM applications. It is a true SPI to antenna solution. All RF critical components except the antenna, crystal and decoupling capacitors are integrated onchip. MAC and AES hardware accelerators improve overall system power efficiency and timing. It comprises the analogue radio transceiver and the digital demodulation including time and frequency synchronization and data buffering. The bidirectional differential antenna pins, used for transmission and reception eliminate the need for an external antenna switch.
- Can be connected to any Xplained Pro main board using the extension header
- Can be used as a standalone node
- Provides wireless communication to user's own prototype for S/W development and H/W verification
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Atmel
AVR RISC
ATmega
ZigBit Extension Board
No SVHC (25-Jun-2025)
AVR
ATmega256RFR2, AT86RF212B, AT86RF233
Xplained Pro Evaluation Boards
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서