더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩52,740 |
제품 정보
제품 개요
X-NUCLEO-53L0A1 is a ranging sensor expansion board based on VL53L0X for STM32 Nucleo. This expansion board features the VL53L0X ranging and gesture detection sensor, based on ST’s FlightSense™, Time-of-Flight technology. This board provides an introduction to ranging and gesture detection capabilities of VL53L0X module. To allow user to validate VL53L0X in an environment as close as possible to its final application, the X-NUCLEO-53L0A1 expansion board is delivered with a cover glass holder in which 3 different spacers of 0.25, 0.5, 1mm height can be fitted below the cover glass in order to simulate various air gaps. Two VL53L0X satellites can be connected using the two 10 pin connectors. The expansion board is compatible with the STM32 Nucleo board family, and with the Arduino UNO R3 connector layout. Several ST expansion boards can be superposed through the Arduino connectors, which allows, for example, to develop VL53L0X applications with Bluetooth or Wi-Fi interface.
- VL53L0X ranging and gesture detection sensor module
- Accurate absolute ranging distance, independent of the reflectance of the target
- 4-digit display, displaying the distance of a target from the ranging sensor
- Basic gesture recognition application can be developed with a VL53L0X module
- Two VL53L0X satellite boards and two 10 pin connectors for VL53L0X satellite boards
- Compatible with STM32 Nucleo board family
- Equipped with ArduinoTMUNO R3 connector
기술 사양
STMicroelectronics
-
-
Ranging and Gesture Detection Sensor Expansion Board VL53L0X
No SVHC (23-Jan-2024)
-
VL53L0X
STM32 Nucleo boards
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서