20 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩28,476 |
제품 정보
제품 개요
The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, by choosing from the various combinations of performance, power consumption, and features. The ST Zio connector, which is an extension of Arduino™ Uno V3, provides access to more peripherals while ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger / programmer. The STM32 Nucleo-144 boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube package. For some configurations a direct access to the Arm® Mbed online resources is also available at http://mbed.org.
- STM32 microcontroller in LQFP144 package
- 3 user LEDs
- 2 push-buttons: USER and RESET
- USB with Micro-AB
- ST Zio including Arduino Uno V3 and ST morpho connectors
- On-board ST-LINK/V2-1 debugger/programmer with USB reenumeration capability
- Arm Mbed Enabled compliant
기술 사양
STMicroelectronics
STM32F4
Cortex-M4
Eval Board STM32F412
No SVHC (21-Jan-2025)
32bit
ARM
STM32F412
STM32 MCU Eval Tools
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서