입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩912,022 |
제품 개요
The AT91SAM9X35-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9X35 device. The SAM9X35 is a highly integrated 400MHz ARM926 embedded MPU, featuring an extensive peripheral set and high bandwidth architecture for industrial applications that require refined user interfaces and high speed communication. The SAM9X35 features a graphics LCD controller with 4 layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, colour conversion), and a 10bit ADC that supports 4 or 5 wire resistive touch screen panels. Networking/connectivity peripherals include two 2.0A/B compatible controller area network (CAN) interfaces and an IEEE Std 802.3-compatible 10/100Mbps Ethernet MAC. Multiple communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB device and host, FS USB host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10bit ADC.
- Consists of SAM9X35 400MHz CPU external memory DDR2-SDRAM (1Gb) NAND flash (2 or 4Gb)
- Three USB ports and two high speed SD/MMC interfaces
- HS (EHCI) and FS (OHCI) host, multiplexed with HS USB device via micro AB connector
- HS (EHCI) and FS (OHCI) host, via standard type A connector
- FS only (OHCI) host, via standard type A connector
- One Ethernet 10/100 interface with On board MAC controllers and RJ45 sockets
- One stereo CODEC interface with line-in and headphone jacks
- Two CAN interfaces and three serial interfaces (2x USART, 1x UART)
- One telephone/modem interface with RJ11 connector and one TFT-LCD module interface
- One Two Wire Interface (TWI) and one ZigBee extension port
애플리케이션
Industrial, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation, Communications & Networking
목차
One EK board with SAM9X35-CM CPU module, universal power supply with US, Europe and UKplug adapters, one 3V Lithium battery CR1225, one serial RS232 cable, one micro A/Btype USB cable, one RJ45 crossed cable.
경고
The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.
메모
One optional display module.
기술 사양
Atmel
AT91SAM9xxx
ARM926
CPU Module Board with SAM9 Processor, LCD Controller Board
No SVHC (25-Jun-2025)
32bit
ARM
SAM9X
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서