350 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩15,727 |
5+ | ₩15,413 |
제품 정보
제품 개요
The NUCLEO-F303K8 is a STM32 Nucleo-32 Development Board with STM32F303K8 microcontroller provides a flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™ nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM®mbed™on-line resources.
- Extension with Arduino™ nano connectivity
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector - USB VBUS, external source
- USB communication (LD1), power LED (LD2), user LED (LD3)
- Reset push-button
- Supported by wide choice of IDEs including IAR™ , Keil®, GCC-based IDEs (AC6 SW4STM32)
애플리케이션
Test & Measurement, Industrial
기술 사양
STMicroelectronics
STM32F3
Cortex-M4
Dev Board STM32F303K8
No SVHC (21-Jan-2025)
32bit
ARM
STM32F303K8
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서