더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩55,628 |
제품 정보
제품 개요
STM32F412G-DISCO is a discovery kit. The STM32F412 discovery kit (32F412GDISCOVERY) allows users to easily develop applications with the STM32F412 high performance MCUs with ARM cortex-M4 core. The discovery kit combines STM32F412 features with 1.54inch 240 x 240 pixel TFT colour LCD with touchscreen, LEDs, wakeup button, I²S audio codec, MEMS microphones, USB OTG FS, quad-SPI NOR flash memory, microSD card connector. An embedded ST-LINK/V2-1 debugger/programmer is included, specialized add-on boards can be connected thanks to the Arduino Uno or to the expansion connectors. It is used in applications such as embedded design & development applications.
- STM32F412ZGT6 microcontroller featuring 1Mb flash memory and 256Kb RAM
- On-board ST-LINK/V2-1 SWD debugger supporting USB re-enumeration capability
- 1.54inch 240 x 240 pixel TFT colour LCD with parallel interface and capacitive touchscreen
- I²S audio CODEC with stereo headset jack including analogue microphone input and loudspeaker output
- Stereo digital MEMS microphones
- MicroSD card connector extension, I²C extension connector, 128Mbit quad-SPI nor flash
- Reset button and Joystick, four colour user LEDs, USB OTG FS with micro-AB connector
- ST-LINK/V2-1 USB connector, user USB FS connector, VIN or 5V from Arduino connectors power options
- Compatible with Arduino Uno rev3 connectors, extension connector for direct access to STM32F412ZGT6
- Two power supplies for MCU 2V and 3.3V
기술 사양
STMicroelectronics
STM32F4
Cortex-M4
Discovery Dev Board STM32F412ZG
No SVHC (21-Jan-2025)
32bit
ARM
STM32F412ZG
-
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서