150 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩61,636 |
제품 정보
제품 개요
NUCLEO-WL55JC1 is a STM32WL nucleo-64 board. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL series microcontroller, choosing from the various combinations of performance, power consumption, and features. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provides an easy means of expanding the functionality of the STM32WL nucleo open development platform with a wide choice of specialized shields. The STM32WL nucleo-64 board does not require any separate probe as it integrates the STLINK-V3E debugger and programmer. It is suitable for rapid prototyping of end nodes based on LoRaWAN, Sigfox, wM-Bus, and many other proprietary protocols. It has support of a wide choice of integrated development environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE.
- Ultra-low-power MCU, 256Kbyte flash memory and 64Kbyte SRAM
- 3 user LEDs, 3 user buttons and 1 reset push-button
- 32.768KHz LSE crystal oscillator, 32MHz HSE on-board oscillator
- USB with Micro-B, MIPI® debug connector
- ST morpho extension pin headers for full access to all STM32WL I/Os
- ARDUINO® Uno V3 expansion connector, delivered with SMA antenna
- Fully open hardware platform
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
STM32
Cortex-M0+, Cortex-M4
Nucleo-64 Development Board STM32WL55JCI
No SVHC (21-Jan-2025)
32bit
ARM
STM32WL55JCI
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서