265 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩133,309 |
제품 정보
제품 개요
The STM32F769I-DISCO is a discovery kit with STM32F769NI microcontroller. This MCU has 2Mbytes of flash, 512+16+4 Kbytes of RAM & comes in 216 pin BGA package. Discovery kit allows user to develop, share applications with STM327 series microcontrollers based on ARM Cortex-M7 core. Kit enables a wide diversity of applications taking benefit from audio multi sensor support, graphics, security, video and high speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. It has on-board ST-LINK/V2-1 supporting USB reenumeration capability, USB ST-LINK functions such as virtual COM port, mass storage and debug port, 2 audio line jacks, 1 for input & 1 for output and stereo speaker outputs, 4 ST MEMS microphones on DFSDM inputs, 2 SPDIF RCA input & output connectors, 2 push buttons (user and reset), 512Mbit quad-SPI flash memory, 128Mbit SDRAM, connector for microSD card.
- WIFI or Ext-EEP daughterboard connector
- USB OTG HS with Micro-AB connector, SAI audio codec
- Ethernet connector compliant with IEEE-802.3-2002
- 5 power supply options, ST LINK/V2-1, USB HS connector, 5V from RJ45 (power over Ethernet)
- Power over Ethernet based on IEEE 802.3af (powered device, 48V to 5V, 3W)
- 5V from Arduino or external connector, USB charger
- Power supply output for external applications is 3.3V or 5V, Arduino Uno V3 connectors
- Compatible with windows OS (XP, 7, 8) or linux 64-bit or OS X
- Supports Keil, IAR and GCC-based IDEs (free AC6: SW4STM32, Atollic TrueSTUDIO) development tools
애플리케이션
Embedded Design & Development
기술 사양
STMicroelectronics
STM32F7
Cortex-M7
STM32F769NI Discovery Board with LCD Display
No SVHC (21-Jan-2025)
32bit
ARM
STM32F769NI
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서