더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩86,659 |
제품 정보
제품 개요
RTK7EKA4L1S01001BE is an evaluation kit for RA4L1 MCU group. This EK-RA4L1 evaluation kit enables users to seamlessly evaluate the features of the RA4L1 MCU group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. The users can use rich onboard features along with their choice of popular ecosystem add-ons to bring their big ideas to life. It features five most popular ecosystems expansion (Two Seeed Grove® system (I2C/I3C/Analog) connectors (not populated), SparkFun Qwiic® connector (not populated), two Digilent Pmod™ (SPI, UART and I2C) connectors, Arduino® (UNO R3) connector and MikroElektronika mikroBUS™ connector (not populated).
- R7FA4L1BD4CFP MCU, 80MHz, Arm® Cortex®-M33 core, 512KB code flash, 64KB SRAM
- Native pin access through 3 x 26-pin headers, low power mode voltage input and operation
- Segment LCD board interface
- USB full speed host and device (USB-C CONN), 3 5V input sources (2 USB, external power supply)
- Three debug modes: Debug on-board (SWD), debug in (SWD), debug out (SWD, SWO and JTAG)
- User LEDs and buttons
- MCU boot configuration jumper
- 32MB (256Mb) external quad-SPI flash, CAN-FD (3-pin header) and configuration switches
목차
EK-RA4L1 board, USB-C to USB-C cable, USB-A to USB-C cable, USB-C to USB-A female host cable, Display mounting hardware (spacers and fixing screws), Segment LCD board.
기술 사양
Renesas
RA
Cortex-M33F
Eval Brd R7FA4L1BD4CFP, USB Cables, USB Female Host Cable, Display Mount Hardware, Segment LCD Board
No SVHC (21-Jan-2025)
32bit
ARM
R7FA4L1BD4CFP
RA Family, RA4 Series, RA4L1 Group Microcontrollers
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서