더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩93,897 |
제품 정보
제품 개요
CY8CKIT-062S4 PSoC™ 62S4 pioneer kit (CY8CKIT-062S4) enables to evaluate and develop your applications using the CY8C62x4 PSoC™ 62 Series MCU (hereafter called “PSoC™ 6 MCU”). PSoC™ 6 CY8C62x4 MCU is an ultra-low-power PSoC™ device specifically designed for battery-operated analogue sensing applications. The CY8C62x4 device is a true programmable embedded system-on-chip, integrating a 150MHz Arm® Cortex®-M4 CPU as the primary application processor, a 100MHz Arm® Cortex®-M0+ CPU that supports low-power operations, up to 256KB flash and 128KB SRAM, programmable analogue sensing, CAPSENSE™ touch-sensing, and programmable digital peripherals that allow higher flexibility, in-field tuning of the design, and faster time-to-market. The pioneer board offers compatibility with Arduino™ shields. The board features a PSoC™ 6 MCU from CY8C62x4 product line (CY8C6244LQI-S4D92) which is a 40nm, ultra-low-power device that supports deepsleep-capable SAR ADCs, opamps and other analogue blocks.
- Ultra low power, high performance MCU based on dual core CPU (Arm® Cortex®-M4 and Arm® Cortex®-M0+)
- 256KB of on-chip flash, 128KB of SRAM, quad-SPI external memory interface
- Built-in hardware and software security features, deep-sleep capable analogue blocks
- Rich analogue, digital, and communication peripherals
- Hardware expansion features - Arduino Uno R3, extended IO headers, program/debug Header
- Board features an onboard programmer/debugger (KitProg3)
- 512Mbit Quad SPI NOR flash, a micro-B connector for USB device interface
- A thermistor, an ambient light sensor, a 5-segment CAPSENSE™ slider, 2 CAPSENSE™ buttons
- 2 user LEDs, and a push button
- Board supports operating voltages from 1.8V to 3.3V for PSoC™ 6 MCU
목차
PSoC 62S4 pioneer board, USB type-A to micro-B cable, Six jumper wires (five inches each), Quick start guide.
기술 사양
Infineon
PSoC 62
Cortex-M0+, Cortex-M4
Eval Board PSoC 62S4, Pioneer Board, USB Type-A to Micro-B Cable, Jumper Wires, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
PSoC 62S4
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서