입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩214,864 |
제품 개요
ATSAM3N-EK is an evaluation kit for SAM3N4C microcontroller. The SAM3N4C is a SAM3N series of microcontroller based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 48MHz and features 256KB of flash and 24KB of SRAM. The peripheral set includes an USART, two UARTs, two SPIs, two TWIs, PWM timer, six 16bit timers, RTC, a 10bit ADC and a 10bit DAC. The SAM3N4C is ready for capacitive touch, offering an easy way to implement buttons, wheels and sliders. The ATSAM3N-EK board is based on the integration of an ARM Cortex-M3 processor with onboard flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications. A standard 20 pin JTAG/ICE connector is implemented on the ATSAM3N-EK for the connection of a compatible ARM JTAG emulator interface, such as the SAM-ICE from Segger.
- 32Megabit serial data flash
- 2.0inch TFT colour LCD display with backlight
- UART port with level shifter IC
- Micro SD interface
- NRST reset button
- Left and right user buttons
- Left, right and slider Qtouch buttons
- JTAG port
- Onboard power regulation
- Two user LEDs
애플리케이션
Building Automation, Security, Consumer Electronics, Imaging, Video & Vision, Metering, Communications & Networking, Portable Devices
목차
SAM3N-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, Serial RS232 cable, Welcome letter.
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Atmel
QTouch
Cortex-M3
0
No SVHC (25-Jun-2025)
32bit
ARM
0
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서