입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩761,875 |
제품 정보
제품 개요
NVIDIA® Jetson Orin™ NX series module delivers up to 100 TOPS of AI performance in the smallest Jetson form-factor, with power configurable between 10W and 25W. This gives you 3X the performance of NVIDIA Jetson AGX Xavier™ and 5X the performance of Jetson Xavier™ NX, making it ideal for small form-factor, low-power products like drones and handheld devices. This system-on-modules support multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now, you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
- Maximum GPU frequency 918GHz, CPU maximum frequency 2GHz
- 2 x NVDLA v2.0 DL accelerator
- 8-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 16GB 128bit LPDDR5 memory
- Supports external NVMe storage
- Voltage input 5V to 20V
- 260-pin SO-DIMM connector
- 3 x USB 2.0, 3 x UART, 2 x SPI, 4 x I2C, 1 x CAN, DMIC, DSPK, 2 x I2S, 15 x GPIOs
- 69.6mm x 45mm size
기술 사양
-
ARM
-
Jetson Orin NX Series
-
Cortex A78AE v8.2
Jetson Orin NX System-On-Module
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서