제품 정보
제품 개요
The ATEVK1101 is an Evaluation kit and development system for the Atmel AVR UC3B microcontrollers. The kit is equipped with a rich set of peripherals and memory to make it easy to assess the full potential of 32bit AVR UC3B devices. The EVK1101 provides a complete development environment for the AT32UC3B microcontroller series from Atmel. The device is preloaded with an application, called the control panel. The control panel application is a demonstration application. Its purpose is to scan on board sensors and actuators data and events (data acquisition through ADC channels) and make these available to a PC application through a simple USB cable. The AVR UC3 B series is designed for high data throughput, and outstanding computing performance in space constrained applications.
- Light, temperature sensors
- Connectors for JTAG, Nexus, USART, USB 2.0, TWI, SPI
- SD and MMC card reader
- High data throughput
- Outstanding computing performance in space constrained applications
애플리케이션
Building Automation, Consumer Electronics, Industrial, Sensing & Instrumentation, Audio
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Atmel
AVR
AVR UC3
ATEVK1101 Board, RS232 Cable, Power Cable, USB2.0 Cable, OTG Cable
No SVHC (15-Jan-2018)
32bit
AVR
AT32UC3B0128
TUK SGACK902S Keystone Coupler
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서