8 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩25,378 |
5+ | ₩22,760 |
제품 개요
The ATTINY817-XMINI is an ATtiny817 Xplained mini evaluation kit is a hardware platform to evaluate the ATtiny817 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATtiny817 and explains how to integrate the device in a custom design. The ATtiny817 Xplained mini contains the Atmel Mini Embedded Debugger (mEDBG) for on-board programming and debugging and no external tools are necessary to program the ATtiny817. The mEDBG is a composite USB device of two interfaces a debugger and a virtual COM port.
- ATtiny817 microcontroller
- One yellow user LED, one mechanical button, two QTouch buttons
- USB powered
- ATtiny817 power sources are 5V from USB, 3.3V regulator, external voltage
- Arduino shield compatible footprints
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
ATtiny
tinyAVR
DEV BOARD ATtiny817
No SVHC (25-Jun-2025)
8bit
AVR
ATtiny817
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서