더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩61,550 |
제품 정보
제품 개요
The MA330025-1 is a dsPIC33EP512MU810 general purpose & motor control PIM. This plug-in module comes with a 100-pin dsPIC33EP512MU810-I/PT device. This PIM can be used for USB or non-USB applications by configuring jumpers on the PIM PC board. It is intended to be used with the explorer 16 board (DM240001 or DM240002) for general-purpose application development or to control the Microchip MCHV (DM330023), MCLV (DM330021) or MCSM (DM330022) motor control development boards.
- Modified Harvard architecture with 16bit wide data path, 24bit wide instructions
- Two 40bit accumulators with rounding and saturation options
- Two master time base modules can control dual 3-phase motors simultaneously
- Up to seven PWM generators, Two PWM outputs per PWM generator and 8.32 ns PWM resolution
- 32bit position counter and 32bit Index pulse counter
- Two independent ADC modules, Flexible and independent ADC trigger sources
- Nine 16bit timers/counters. Unused output compares can be used as standard times for 25 timers
- 16 input capture, 16 output compare/PWM, Hardware real time clock and calendar
- 15 channel DMA with user-selectable priority arbitration
- Real time clock and calendar (RTCC) module
애플리케이션
Consumer Electronics, Industrial, Automotive, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Audio, Building Automation
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
dsPIC33
dsPIC33E
Board only
No SVHC (25-Jun-2025)
dsPIC
dsPIC33E
DM240001 / DM240002 Explorer 16 board
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서