더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩46,115 |
제품 정보
제품 개요
MA330031-2 is a external op amp motor control plug in module (PIM). This PIM is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device, using external on board op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board(DM330023-2), which support 100 pin PIM interfaces. The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC) in a 64 pin TQFP package. To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the external op amp configuration board into the header, J4, (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.
- Peripheral trigger generator (PTG) for scheduling complex sequences
- Modified Harvard architecture
- Two 40bit accumulators with rounding and saturation options
- Single cycle shifts for up to 40bit data
- Single cycle multiply and accumulate
- 24bit wide instructions
- 16x16 fractional multiply/divide operations
- Up to three PWM pairs with independent timing
- Programmable fault inputs
- Flexible trigger configurations for ADC conversions
애플리케이션
Motor Drive & Control
경고
Do not connect non isolated oscilloscope probes to this PIM while using it with dsPICDEM MCHV-2. Use a high voltage differential probe. Failure to heed this warning could result in hardware damage.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
dsPIC33
dsPIC33EPxxxMCxxx
Plug In Module for dsPICDEM MCLV-2 Development Board
No SVHC (25-Jun-2025)
dsPIC
dsPIC33E
dsPICDEM MCLV-2 Development Boards
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서