더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩70,762 |
제품 정보
제품 개요
PIC24F LCD curiosity development board is a cost-effective, fully integrated development platform that facilitates you to explore segmented LCD interfacing and various features of the low power PIC24F MCUs with an integrated LCD controller. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Code Configurator (MCC), the board includes an integrated programmer/debugger and requires no additional hardware, simplifying your prototyping. The PIC24F LCD Curiosity Board is the perfect platform to harness the power of PIC24FJ128GL306 low power microcontroller with an LCD controller. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs). The on-chip CIPs enable you to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
- Features PIC24FJ128GL306 low power (XLP) microcontroller with an integrated segmented LCD controller
- On-board LCD panel with backlight
- Integrated programmer/debugger with USB interface and COM port
- Digital temperature sensor (TC77)
- Analog potentiometer, multiple user LED’s, RGB LED and switches
- 32.768KHz secondary OSC for RTCC
- Female headers for access to microcontroller I/O pins
- Circuit prototyping area
- Test points to measure device current consumption
- Functionality expansion support with two mikroBUS™ interface for clickboards
기술 사양
Microchip
PIC24FJxxxGLxxx
PIC24
LCD Curiosity Development Board PIC24FJ128GL306
No SVHC (25-Jun-2025)
16bit
PIC
PIC24FJ128GL306
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서