입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩167,126 |
제품 정보
제품 개요
The TWR-MEM is a tower system memory module, it is part of the NXP tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MEM memory module provides added memory capacity to tower system designs with serial flash, MRAM, SD card and compact flash interfaces. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system. The TWR-MEM features a serial flash device, MRAM device, SD card slot and Compact Flash slot. A CPLD is used to interface between the external bus interface (memory bus) of the host processor and the Compact Flash slot. This CPLD can also be used to prototype custom interfaces.
- 1MB serial flash
- 512KB MRAM
- SD card slot for memory expansion or SDIO modules
- Features Programmable CPLD
- Compact flash Interface (via CPLD)
애플리케이션
Embedded Design & Development
목차
TWR-MEM board, Getting started DVD, Quick start guide document.
기술 사양
NXP
ColdFire v1, ColdFire v2, ColdFire v3
Flexis - MCF51AC, MCF521x, MCF5301x
Memory Board, Getting Started DVD, Quick Start Guide
No SVHC (27-Jun-2024)
ColdFire
MCF51, MCF52, MCF53
Tower Development System
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서