입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩46,269 |
제품 정보
제품 개요
The ADM00533 from Microchip is a MTD6501D 12V 3-phase BLDC sensorless fan controller daughter board. This is a small board with the minimum components that are necessary to operate with the MTD6501D device but it is designed to be used with the ADM00532 motherboard provided by the ADM00575 kit. The MTD6501D 12V 3-phase BLDC sensorless fan controller daughter board kit allows the control and monitoring of Microchip 12V fan driver devices such as the MCP8063 or MTD6501. The MTD6501D 12V 3-phase BLDC sensorless fan controller daughter board is controlled through PC software via a USB connection.
- 3 phase BLDC sensorless fan connector
- MTD6501D pin access connector
- Fan driver power supply control and monitoring
- Pulse width modulation (PWM) control
- Speed and current consumption monitoring
- Automatic application testing
애플리케이션
Motor Drive & Control
목차
3x ADM00533 (MTD6501D with boost mode daughter board).
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
-
-
Daughter Board MTD6501D, Information Sheet
Lead (27-Jun-2024)
-
MTD6501D
ADM00532 BLDC Sensorless Fan Controller Demo Board
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서