제품 정보
제품 개요
PMODAD5 is a high resolution analog to digital converter built around the Analog Devices AD7193 sigma delta ADC. The PmodAD5 has ten analog inputs that correspond to eight data lines. The two SMA female connectors route to inputs one and two, while eight standard female header pins route to inputs one through eight. Customers can set the PmodAD5 into single or continuous conversion mode. The PmodAD5 powers up by default in continuous conversion mode. user can set the mode to start a conversion by either writing to the appropriate registers or on the rising edge of SYNC.
- Four differential analog inputs or eight pseudo differential inputs
- 24bit resolution
- SPI communication interface
- Fast settling filter
- Five filter options
- Conversion synchronization
- Two SMA connector inputs
애플리케이션
Communications & Networking, Medical, Sensing & Instrumentation
기술 사양
Analog Devices
-
-
PmodAD5 Analog-to-digital Converter Module, Cable & Header
No SVHC (21-Jan-2025)
-
AD7193
Digilent System Boards
-
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서