입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩56,037 |
제품 정보
제품 개요
The ATQT1-XPRO is an extension board that enables evaluation of self and mutual capacitance mode using the Peripheral Touch Controller (PTC) module. The kit shows how easy it is to design a capacitive touch board solution for the PTC without the need for any external components. Xplained Pro Extension Kit is a set of two extension boards designed specifically for Xplained Pro MCU boards featuring a MCU with a built-in peripheral touch controller. The extension boards can be used to explore the touch functions on the PTC module in both mutual capacitance (MC) mode and self-capacitance (SC) mode. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code.
목차
Xplained Pro Extension board, Two Xplained Pro boards.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Atmel
ARM
-
SAMD20 MCU
-
8 / 32bit
Cortex-M0+
SAMD20
Two Xplained Pro Boards
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서