입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩27,917 |
5+ | ₩27,359 |
제품 정보
제품 개요
The 210-113 is a PmodDA2 digital to analog module converter board based on two National Semiconductor DAC121S101, 12bit D to A converters. This board converts signals from digital values to analog voltages on two channels simultaneously with twelve bits of resolution. The PmodDA2 uses a 6 pin header connector and at less than one square inch, is small enough to be located where the reconstructed signal is required. The PmodDA2 can produce an analog output ranging from 0V to 3.3V when operated with a 3.3V power supply. It has two simultaneous D to A conversion channels, each with a 12bit converter that can process separate digital signals. It is designed to work with either Diligent programmable logic system boards or embedded control system boards. Most Diligent system boards, such as the Nexys, Basys or Cerebot, have 6 pin connectors that allow the PmodDA2 to plug directly into the system board or to connect via a Diligent six wire cable.
- Very low power consumption
- Small form factor (0.80inch x 0.80inch)
애플리케이션
Communications & Networking
경고
Caution should be exercised if using any voltage greater than 3.3V, as damage to the board could result.
기술 사양
PmodDA2 Digital to Analog Module Converter Board
Pmod Compatible Evaluation & Development Boards
DAC
No SVHC (21-Jan-2025)
National Semiconductor
Power Management
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서