더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩82,780 |
제품 정보
제품 개요
P-NUCLEO-53L0A1 is a VL53L0X Nucleo pack which includes VL53L0X expansion board and STM32F401RE Nucleo. This is an evaluation pack that provides an introduction to the ranging and gesture detection features of the VL53L0X sensor, combined with the powerful STM32F401RE MCU. The VL53L0X is the latest product based on ST’s patented FlightSense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object, the VL53L0X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). The STM32 Nucleo board, NUCLEO-F401RE, provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features.
- 4-digit display, displaying the distance of a target from the ranging sensor
- Accurate absolute ranging distance, independent of the reflectance of the target
- Two VL53L0X satellites
- 0.25, 0.5 and 1mm height spacers to simulate air gaps
- Cover glass
- Two 10 pin connectors for VL53L0X satellite boards
- Equipped with Arduino UNO R3 connector
- Basic gesture recognition application can be developed using one or two VL53L0X sensors
- Full system SW is supplied
목차
VL53L0X expansion board, STM32F401RE Nucleo.
기술 사양
STMicroelectronics
-
Cortex-M4
Expansion board VL53L0X, STM32F401RE Nucleo
No SVHC (21-Jan-2025)
32bit
ARM
STM32F401RE, VL53L0X
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서