더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩94,367 |
제품 정보
제품 개요
CY8CKIT-045S PSoC™ 4500S pioneer kit is a low-cost hardware platform that enables design and debug of the PSoC™ 4500S device. The PSoC™ 4500S Pioneer Kit features the PSoC™ 4500S Device (CY8C4548AZI-S485) with: 48-MHz Arm Cortex-M0+ core, 256KB of Flash, 32KB of SRAM, Divide and Square Root computation accelerators, programmable analogue blocks including two 12-bit SAR ADCs and three op amps, programmable digital blocks, industry-leading capacitive-sensing with CAPSENSE™, and 53 GPIOs. The PSoC 4500S pioneer kit integrates the Cypress KitProg3 that enables on-board programming, debugging, and bridging functionality, such as USB-UART and USB-I2C.
- PSoC™ Creator IDE enables hardware and firmware editing, compiling and debugging of PSoC systems
- KitProg3 is used to program and debug the target PSoC 4500S device
- Enables you quickly evaluate with CapSense using a capacitive button & 5-segment capacitive slider
목차
PSoC 4500S pioneer board, USB type-A to micro-B cable, Six jumper wires (5" each), Quick start guide.
기술 사양
Cypress
PSoC 4
Cortex-M0+
Pioneer Board CY8C4548AZI-S485, USB Type-A to Micro-B Cable, Six Jumper Wires, Manual
No SVHC (21-Jan-2025)
-
ARM
CY8C4548AZI-S485
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서