더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩178,006 |
제품 개요
Development board for MPC5744P 32bit automotive microcontroller based on Power Architecture® technology. The MPC5744P addresses automotive/industrial functional safety and motor control applications. It offers dual e200z4 lockstep cores, motor control, safety and communication interfaces to facilitate a complete safety/chassis solution. The DEVKIT-MPC5744P is a development tool for MPC5744P and provides easy access to more than 100 GPIOs plus access to on-board CAN, LIN, FlexRay, UART connectors. The standard form factor compatible with the Arduino pin layout provides a broad range of expansion options. The board can be powered with an external power supply or directly through USB.
- On-board OpenSDA circuit for debugging
- USB to serial interface
- 1 x RGB LED
- Power LEDs indicators
- 1 x ADC potentiometer, 2 x push buttons
목차
Dev board MPC5744P, Quick start package, S32 design studio IDE, Application notes.
기술 사양
NXP
MPC57xx
e200
Dev Board MPC5744P, Quick Start Package, S32 Design Studio IDE, Application Notes
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5744P
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서