제품 정보
제품 개요
R0K521350S000BE is an Renesas Starter Kit for R8C/35C. MCU device populated on the board is R5F2135CCDFP (R8C/35C Group). The Renesas Starter Kit for R8C/35C is intended as a user-friendly introductory and evaluation tool for the R8C/35C microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit. The Renesas Starter Kit for R8C/35C may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometers
- User or Example Application
- Sample peripheral device initialisation code
애플리케이션
Embedded Design & Development
목차
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E8a Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, M3T-NC30WA Evaluation Version C compiler, E8a Emulator Debugger, Flash Development Toolkit Evaluation Version.
경고
The Renesas Starter Kit is neither under nor over voltage protected. Use a centre positive supply for this board.
메모
C Compiler M3T-NC30WA eval version and flash development toolkit eval version do not come with technical support services. Compiler for trial period of 60 days and becomes limited to 64KB later.
기술 사양
Renesas
R8C
R8C
Board, LCD Display Module, Renesas E-Series Emulator, USB Cable, CD ROM, Quick Start Guide
16bit
R8C/35C
R5F2135CCDFP
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서