더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,008 |
제품 정보
제품 개요
MC56F80000-EVK is a development board for MC56F80xxx digital signal controllers. It is an ultra-low-cost development platform for digital signal controller MC56F80xxx MCU. Form-factor compatible with the Arduino™ R3 pin layout. The on-board OpenSDA circuit enabling debugging and programming with CodeWarrior, on-board OpenSDA circuit enabling a virtual series port, peripherals enable rapid prototyping, including a 3-axis MEMS accelerometer, 6 PWM and 3 user LEDs, 4 user push buttons for direct interaction, two op-amp external feedback circuits, a SPI interfaced Flash memory and 3 resistor dividers for ADC test.
- MC56F80xxx DSCs with Integrated FPU and trigonometric math engine with op-amp and quadrature decoder
- OpenSDA USB, Virtual serial port USB
- External 5V adapter
- USB interface with micro-AB USB connector, virtual serial port
- Easy access to MCU input/output through Arduino R3 compatible I/O connectors
- 3-axis MEMS accelerometer FXLS8974CF
- On-board OpenSDA circuit that supports programming and debugging with CodeWarrior
- 14-pin JTAG port to connect with standalone programmer
- Eclipse IDE - CodeWarrior for MCUs
- MCUXpresso config tools to configure peripherals and provide stationeries within CodeWarrior SDK
목차
MC56F80000-EVK board hardware assembly x 1, USB Type A to micro USB Type B cable 1m x 1, MC56F80000-EVK Quick Start Guide x 1.
기술 사양
NXP
MC56F80xxx
-
Board Hardware Assembly, USB Type A to Micro USB Type B Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
DSP
MC56F80748
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서