더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩274,732 |
| 5+ | ₩264,740 |
| 10+ | ₩262,923 |
제품 정보
제품 개요
MP3240-M.115 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. With rated operating voltage, frequency of 230V, 50/60Hz, they provide impeded airflow of 230-265m3/h. These fans work by drawing air across a surface to cool it or pushing hot air away to cool it. This is operated by a self-starting shaded pole motor and can be easily installed in a frame size of 254mm.
- Frame size of 254mm
- Impeded air flow of 230-265m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.52-0.43A
- Rated power of 37W to 33W
- Wide operating temperature range of -30°C to 70°C
애플리케이션
Industrial, Servers and Storage, Medical, HVAC
목차
x1 DC axial fan, 254mm.
메모
IP54 protection against dust and water droplets.
기술 사양
115V
Thermoplastic
254mm
254mm
254mm
10"
10"
-
520mA
4.417m³/min
MP Cabinet Coolers Series
Square
-
-
-
50dBA
37W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서