더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩202,451 |
| 5+ | ₩194,506 |
| 10+ | ₩190,755 |
| 20+ | ₩187,156 |
제품 정보
제품 개요
MP3240-P.024 axial fan can be used in server racks, electrical cabinets and enclosures to cool and protect components preventing premature failure. This versatile product operated by a DC motor when used in production lines or areas where motors are in use constantly, helps prolong gearbox and motor life. The product can be installed easily and is suitable for a frame size of 254mm. It offers impeded airflow of 105m3/h with rated operating voltage, frequency of 24V, 50/60Hz.
- Frame size of 254mm
- Impeded air flow of 220m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.58A
- Rated power of 14W
- Wide operating temperature range of -30°C to 70°C
애플리케이션
Industrial, Servers and Storage, Medical, HVAC
목차
x1 DC axial fan, 254mm.
메모
IP54 protection against dust and water droplets.
기술 사양
24V
Square
-
254mm
254mm
50dBA
14W
-
580mA
3.667m³/min
MP Cabinet Coolers Series
Thermoplastic
254mm
-
-
10"
10"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서