M8 Bonded Standoffs:
6개 제품을 찾았습니다.Find a huge range of M8 Bonded Standoffs at element14 Korea. We stock a wide range of Bonded Standoffs, such as M8, M4, M6 & M10 Bonded Standoffs from the worlds top manufacturers including: Spida Fixings
보기
구매자
엔지니어
제조업체
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter - Imperial
Base Height - Imperial
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3653072 RoHS | SPIDA FIXINGS | Each | 1+ ₩5,858 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | |||
3653082 RoHS | SPIDA FIXINGS | Each | 1+ ₩8,873 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653087 RoHS | SPIDA FIXINGS | Each | 1+ ₩13,877 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | |||
3653075 RoHS | SPIDA FIXINGS | Each | 1+ ₩6,105 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | |||
3653066 RoHS | SPIDA FIXINGS | Each | 1+ ₩5,928 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653090 RoHS | SPIDA FIXINGS | Each | 1+ ₩14,408 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | |||