여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩195,590 |
제품 정보
제품 개요
00601102 is a Verdin iMX8M Mini DualLite 1GB WB IT V1.1C System on Module (SoM) based on the NXP® i.MX 8M Mini family of embedded System on Chips (SoCs). The i.MX8M features 2 Arm Cortex-A53 CPU Cores as the main processor cluster. The main cores run at up to 1.8GHz for commercial graded products and 1.6GHz for industrial temperature range products and a Arm Cortex-M4F CPU core which peaks up to 400MHz. It features the GC Nano Ultra 3D Graphics Processing Unit (GPU) from Vivante®. The GPU provides a single four vector (Vec-4) shader core which peaks up to 6.4 GFLOPS and supports OpenGL® ES 2.0 and OpenVG® 1.1. The Verdin iMX8M Mini incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. It is available with an optional a dual-band (2.4/5GHz) Wi-Fi ac/a/b/g/n and Bluetooth 5/BLE interface. The module targets a wide range of applications, including Industrial Automation, Medical, Transportation, Smart Cities, Test and Measurement and many more.
- L1 instruction cache (each core) and L1 data cache (each core): 32KByte (A53), 16KByte (M4)
- L2 cache: 512KByte (A53) and 256KByte (M4) tightly-coupled memory
- CPU: NEON MPE, Arm TrustZone, high assurance boot, secure real-time clock, secure JTAG controller
- CPU feature: Cryptographic acceleration and assurance module, secure non-volatile storage
- 1GB LPDDR4 RAM size and 3000MT/s (1.5GHz) speed of LPDDR4 RAM, 2KB I2C EEPROM
- 1x32bit LPDDR4 RAM memory width
- 8GB eMMC NAND flash (8-bit) V5.0
- Interface:MIPI DSI, USB 2.0 OTG, USB 2.0 host, Gigabit Ethernet, MIPI CSI-2, PCIe(Gen 2), SPI, QSPI
- 4 UART, 3 I2C, 2+2 I2S, 3+1 PWM, SD/SDIO/MMC, 8+80 GPIO, 4 ADC, JTAG, S/PDIF (RX and TX)
- Supported operating systems: TorizonCore and Android
기술 사양
ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Verdin iMX8M Mini DualLite
1GB
Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
-40°C to 85°C
No SVHC (25-Jun-2025)
MIMX8MM3CVTKZAx
1.6GHz
Computer-On-Module MIMX8MM3CVTKZAx
Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서