더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,255 |
| 5+ | ₩19,158 |
| 10+ | ₩18,220 |
| 50+ | ₩17,501 |
제품 정보
제품 개요
The MINI ZENIGATA series LED Module/Chip on Board can be used for indoor and outdoor lighting in applications such as hospitality (restaurants and hotels), retail and more. It can experience the energy-saving benefits of LEDs combined with Sharp's true-to-life colour rendering in mid-sized product applications. Refreshed line of Mini Zenigata COB LEDs offers updated specifications in a variety of performance areas. 15W module features a circular Light Emitting Surface (LES) of 8mm to simplify lens and reflector design. All LEDs in the Mini Zenigata family provide uniform package size of 15 x 12 x 1.6mm. The Mini Zenigata product family gives a new meaning to "compact," with approximately 1/3 (38%) the surface area of Mega Zenigata models and a significant reduction in the emissive area.
애플리케이션
LED Lighting, Signalling, Portable Devices
기술 사양
Neutral White
8.7W
520mA
13.1V
15mm
SMD-2, No Lead
-
Rectangular
MINI ZENIGATA
84
545lm
-
4080 K
12mm
-
-
1.6mm
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서