더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩24,001 |
| 5+ | ₩23,491 |
| 10+ | ₩22,975 |
제품 정보
제품 개요
The RCD-24-1.00/PL/A is a 1-output 32W LED Driver with wide input and output voltage range. The RCD-24-xxx/PL series is a step-down constant current source designed for driving high power LEDs. The converter uses a pinless SMD open frame design to reduce cost and size. Despite its compact size, the RCD-PL series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.
- SMD constant current LED driver
- Digital PWM and analogue voltage dimming
- Short-circuit and over-temperature protection
애플리케이션
Lighting, LED Lighting
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
ITE & Railway
32W
1A
Surface Mount Device
6V
No SVHC (21-Jan-2025)
RCD-24 Series
32V
Analogue, PWM
Adjustable
36V
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서