더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩195,329 |
5+ | ₩179,876 |
10+ | ₩164,413 |
50+ | ₩154,647 |
제품 정보
제품 개요
The GU256X32D-K610A8 is a Flexible Graphic VFD Module includes the VFD glass, VF drivers, microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible, use a RISC processor for individual dot/cursor placement with SPI/I²C/RS485/RS232 plus user ports.
- 256 x 32 High brightness dot graphic display
- 4 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15)
- Asynchronous, SPI, I²C and parallel interfaces
- 8 user I/O pins with key scanning capability
애플리케이션
Imaging, Video & Vision, Communications & Networking
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
256 x 32
Dot Graphic
5.25V
-40°C
I2C, Parallel, SPI
No SVHC (14-Jun-2023)
14.25mm x 115mm
4.5V
500mA
85°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서