더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩14,485 |
5+ | ₩14,472 |
10+ | ₩14,458 |
50+ | ₩13,242 |
100+ | ₩12,025 |
250+ | ₩10,826 |
제품 정보
제품 개요
ACNT-H79A-000E is a high-linearity optically isolated amplifier device. A differential output voltage that is proportional to the current across the resistor is created on the other side of the optical isolation barrier. These features allow this to provide the precision and stability needed to accurately monitor motor current in high-noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications. Applications include current sensing and voltage sensing in AC and servo motor drives, mid-voltage drives, solar inverters, wind turbine inverters, industrial process control, general-purpose analogue signal isolation, and hall effect current transducer replacement. Safety and regulatory approvals include IEC/EN/DIN EN 60747-5-5: 2,262VPEAK working insulation voltage, UL 1577: 7,500VRMS per minute double protection rating, CSA: component acceptance notice #5.
- Advanced sigma-delta A/D converter technology
- 0.5mm distance through insulation (DTI)
- 15mm stretched SO-8 package
- 15kV/µs common-mode transient immunity
- 200kHz wide bandwidth (typ)
- 15000V/µs min CMR
- ±3% max gain error at 25 deg C
- Operating temperature range from -40 to +105°C
- 15mm stretched SO8 package
기술 사양
1 Channel
8Pins
-
ACNT-H79A Series
SSO
7.5kV
200kHz
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서