입고 시 알림 요청
| 수량 | 가격 | 
|---|---|
| 1+ | ₩273,440 | 
| 5+ | ₩273,314 | 
| 10+ | ₩273,187 | 
제품 개요
TOCON_ABC1 is a broadband SiC-based UV photodetector with an integrated amplifier. It is a UV photodetector with integrated amplifier converting UV radiation into a voltage. The Vout pin of the TOCON can be directly connected to a controller, a voltmeter or any other data analysing device with voltage input. Modern electronic components and a hermetically sealed metal housing with UV glass window eliminate noise caused by parasitic paths inside the package and EMI. It is a perfect solution for each industrial UV sensing application starting from flame or fire detection at pW/cm2 level up to UV curing lamp control at W/cm² level. This thirteen orders of magnitude measurement range is covered by ten different TOCONs that differ by their sensitivity. It is produced as UV broadband sensors or with filters for selective measurement. Applications includes very low UV radiation, flame detection.
- UV broadband (UVA+UVB+UVC) photodetector with integrated amplifier
 - Detection of hydrocarbon fuel flames and hydrogen flames according to EN298
 - TO5 hermetically sealed metal housing with lens cap, signal output range from 0 to 5V
 - Max. irradiance (saturation limit) at 280nm (peak wavelength) is approx. 18nW/cm²
 - Min. irradiance (resolution limit) is 1.8 pW/cm², 15Hz bandwidth, 0.182s rise time
 - Replaces obsolete Perkin Elmer UV10.T2E.10L and UV10.SF, 35µA typical current consumption
 - 280mV/nW/cm² typical responsivity at peak wavelength, 280nm wavelength of max. spectral responsivity
 - Responsivity range from 221 to 358nm, supply voltage range from 2.5 to 5V
 - VSupply - 5%V saturation voltage, 700µV typical dark output voltage at 10MOhm load
 - <lt/> +-0.3%/K typical temperature coefficient at peak, operating temperature range from -40 to +85°C
 
기술 사양
3Pins
280nm
-40°C
-
TO-5
280mV/µW/cm²
85°C
No SVHC (25-Jun-2020)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서