입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩409,765 |
| 5+ | ₩332,026 |
| 10+ | ₩295,328 |
제품 정보
제품 개요
The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.
- High CV
- Long life up to 29000 hours at 85°C (VR, IR applied)
- Low ESR and ESL
- Compact size
- 25 to 500VDC Rated voltage range
- 100 to 330000µF Capacitance
- Optimized designs available
메모
Is not shipped with any hardware or accessories/not supplied
기술 사양
4700µF
-
Screw
Polar
76.6mm
32mm
59.3A
85°C
No SVHC (04-Feb-2026)
450V
± 20%
19000 hours @ 85°C
PEH200 Series
220mm
0.014ohm
-40°C
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Portugal
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서