0.1µF Arc Suppression / Snubber Networks:
7개 제품을 찾았습니다.Find a huge range of 0.1µF Arc Suppression / Snubber Networks at element14 Korea. We stock a wide range of Arc Suppression / Snubber Networks, such as 0.1µF, 0.33µF, 0.2µF & 0.01µF Arc Suppression / Snubber Networks from the worlds top manufacturers including: Roxburgh Emc, Cornell Dubilier & Lcr Components
보기
구매자
엔지니어
제조업체
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,197 10+ ₩2,642 25+ ₩2,242 100+ ₩1,966 250+ ₩1,884 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | |||||
Each | 1+ ₩3,257 10+ ₩2,935 50+ ₩2,606 100+ ₩2,495 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | |||||
Each | 1+ ₩4,656 10+ ₩4,197 50+ ₩3,972 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
Each | 1+ ₩23,358 2+ ₩22,096 3+ ₩20,833 5+ ₩19,570 10+ ₩18,307 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | - | Quencharc Q Series | - | - | - | - | - | - | 16.7mm | 27.4mm | |||||
CORNELL DUBILIER | Each | 1+ ₩17,237 | Min: 1 / Mult: 1 | 0.1µF | 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | ||||
Each | 1+ ₩33,545 2+ ₩31,192 3+ ₩29,859 5+ ₩28,500 10+ ₩27,296 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | PC Pin | - | 20.8mm | 85°C | -55°C | - | 16.7mm | 27.4mm | |||||
Each | 1+ ₩32,816 3+ ₩30,219 5+ ₩27,773 10+ ₩25,612 20+ ₩24,266 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 470ohm | ± 5% | 4W | 500V | - | DIN Rail Mount | - | Wire Leaded | - | - | 70°C | -40°C | - | 28mm | 43mm |